Bessey TG30S12 TG Clamp 300mm Span 120mm Nosing Malleable Screw Clamp

Image Representative of Range

Bessey TG30S12 TG Clamp 300mm Span 120mm Nosing Malleable Screw Clamp

MPN
TG30S12
Brand
Bessey
EAN-13
4008158008967
Order Code
11-4656
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £32.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bessey TG30S12 is a malleable screw clamp with a maximum span width of 300 mm and a nosing length of 120 mm. Its sturdy construction makes it ideal for woodworking and metalworking applications, providing reliable pressure and stability. This L clamp is suitable for securely holding materials in place during assembly or gluing processes.
Type L clamp
Jaw Opening 300mm
Nosing 120mm
Weight 1.625kg

Reviews

Be the first to submit a review

Trustpilot