Bessey TG30S12-2K TG-2K Screw Clamp 300mm Span 120mm Nosing Length

Image Representative of Range

Bessey TG30S12-2K TG-2K Screw Clamp 300mm Span 120mm Nosing Length

MPN
TG30S12-2K
Brand
Bessey
EAN-13
4008158030081
Order Code
11-4657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £33.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bessey TG30S12-2K malleable screw clamp offers a maximum span width of 300 mm and a nosing length of 120 mm, providing robust and stable clamping. Constructed from durable materials, it is ideal for woodworking, metalwork, and general-purpose clamping applications. Its reliable grip and adjustability make it a valuable tool in workshops and construction sites.
Type L clamp
Jaw Opening 300mm
Nosing 120mm
Weight 1.625kg

Reviews

Be the first to submit a review

Trustpilot