Bessey TG30B8 TG Clamp 300mm Span 80mm Throat Malleable Screw

Image Representative of Range

Bessey TG30B8 TG Clamp 300mm Span 80mm Throat Malleable Screw

MPN
TG30B8
Brand
Bessey
EAN-13
4008158008905
Order Code
11-4652
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £19.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bessey TG30B8 is a malleable screw clamp with a maximum span width of 300 mm and a nosing length of 80 mm. This high-quality L clamp is ideal for woodworking or metalworking projects that require firm, stable clamping. With its robust design, it provides reliable performance for both professional and DIY applications.
Type L clamp
Jaw Opening 300mm
Nosing 80mm
Weight 0.87kg

Reviews

Be the first to submit a review

Trustpilot