Bessey TG30B6 TG Malleable Screw Clamp 300mm Span 60mm Nosing

Image Representative of Range

Bessey TG30B6 TG Malleable Screw Clamp 300mm Span 60mm Nosing

MPN
TG30B6
Brand
Bessey
EAN-13
4008158008899
Order Code
11-4651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £17.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bessey TG30B6 is a versatile malleable screw clamp with a maximum span width of 300 mm and a nosing length of 60 mm. It is commonly used for woodworking and metalworking applications that require secure holding of materials. This L clamp, known for its durability and precision, is ideal for DIY and professional projects.
Type L clamp
Jaw Opening 300mm
Nosing 60mm
Weight 0.56kg

Reviews

Be the first to submit a review

Trustpilot