Bessey TG20B6 Screw Clamp 200mm Span 60mm Nosing Malleable Steel

Image Representative of Range

Bessey TG20B6 Screw Clamp 200mm Span 60mm Nosing Malleable Steel

MPN
TG20B6
Brand
Bessey
EAN-13
4008158008738
Order Code
11-4643
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £15.91 £15.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bessey TG20B6 is a malleable screw clamp designed for securing workpieces with a maximum span width of 200 mm and a nosing length of 60 mm. This L clamp is ideal for woodworking and metalworking applications requiring precise clamping pressure. Its robust construction ensures reliable performance in professional and DIY projects.
Type L clamp
Jaw Opening 200mm
Nosing 60mm
Weight 0.49kg

Reviews

Be the first to submit a review

Trustpilot