Bessey TG20B5 Screw Clamp TG 200mm Span 50mm Nosing Malleable

Image Representative of Range

Bessey TG20B5 Screw Clamp TG 200mm Span 50mm Nosing Malleable

MPN
TG20B5
Brand
Bessey
EAN-13
4008158008721
Order Code
11-4642
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bessey TG20B5 is a versatile L clamp with a maximum span width of 200 mm and a nosing length of 50 mm, suitable for secure holding. Known for its durability, this malleable screw clamp is ideal for woodworking, metalworking, and general purpose clamping. Its reliable construction and easy-to-use design make it a favourite among professionals and DIY enthusiasts alike.
Type L clamp
Jaw Opening 200mm
Nosing 50mm
Weight 0.325kg

Reviews

Be the first to submit a review

Trustpilot