Bessey TG100S12-2K TG-2K Screw Clamp Span: 1000mm Nosing: 120mm

Image Representative of Range

Bessey TG100S12-2K TG-2K Screw Clamp Span: 1000mm Nosing: 120mm

MPN
TG100S12-2K
Brand
Bessey
EAN-13
4008158030135
Order Code
11-4635
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £59.54 £52.07
10+ £50.24
50+ £50.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

The Bessey TG100S12-2K is a robust malleable screw clamp with a maximum span width of 1000 mm and a nosing length of 120 mm. This L clamp is ideal for securing large or awkwardly shaped materials during woodworking or metalworking projects. It is known for its durability and ease of use in professional and industrial environments.
Type L clamp
Jaw Opening 1m
Nosing 120mm
Weight 2.825kg

Reviews

Be the first to submit a review

Trustpilot