Bessey STE-SP35 Support Plate 355mm Light Aluminium Non-Slip Surface

Image Representative of Range

Bessey STE-SP35 Support Plate 355mm Light Aluminium Non-Slip Surface

MPN
STE-SP35
Brand
Bessey
EAN-13
4008158041452
Order Code
01-4596
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Bessey STE-SP35 support plate measures 355 mm in length and is known for its robust construction. It is typically used in clamping setups to provide a stable base, improving the overall accuracy of projects. This product is ideal for both professional and DIY woodworking or metalworking applications.
Type Clamp
Length 355mm
Weight 0.6kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot