Bessey STC-VH50 Vertical Toggle Clamp Open Arm 40mm Span 2500N Force

Image Representative of Range

Bessey STC-VH50 Vertical Toggle Clamp Open Arm 40mm Span 2500N Force

MPN
STC-VH50
Brand
Bessey
EAN-13
4008158036991
Order Code
11-4631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £23.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bessey STC-VH50 is a vertical toggle clamp with an open arm and horizontal base plate, designed for a maximum span width of 40 mm. Known for its quick release mechanism, it serves as both a horizontal compressor connecting rod clamp and a vertical compressor machine table clamp. This automatic tensioner is ideal for securing workpieces in various industrial and workshop settings.
Type Clamp
Jaw Opening 40mm
Tension 2500N
Total Length 93mm
Weight 0.430kg

Reviews

Be the first to submit a review

Trustpilot