Bessey STC-IHH25 Toggle Clamp 25mm Max Span Width

Image Representative of Range

Bessey STC-IHH25 Toggle Clamp 25mm Max Span Width

MPN
STC-IHH25
Brand
Bessey
EAN-13
4008158035758
Order Code
11-4629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Inc VAT)
1+ £39.20 £30.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Bessey manufactures the STC-IHH25 toggle clamp, featuring a maximum span width of 25 mm. This clamp is ideal for securely holding objects in place during woodworking or metalworking tasks. Its robust design ensures reliable performance in industrial and carpentry applications.
Type Clamp
Jaw Opening 25mm
Tension 2500N
Weight 420g

Reviews

Be the first to submit a review

Trustpilot