Bessey S10-ST Vice Clamp Series S10 100mm Adjustable Angle to 25°

Image Representative of Range

Bessey S10-ST Vice Clamp Series S10 100mm Adjustable Angle to 25°

MPN
S10-ST
Brand
Bessey
EAN-13
4008158001401
Order Code
11-4626
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £32.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Bessey S10-ST is a versatile vice clamp with a maximum span width of 100 mm. Its robust metal drill and tool holder features make it ideal for precision work. Typically used for securing materials in woodworking and light metalworking applications.
Type Bench Vice
Jaw Width 100mm
Jaw Opening 100mm
Weight 830g

Reviews

Be the first to submit a review

Trustpilot