Bessey PVA35/130 Spacer 35mm Adjustable Max Span Width

Image Representative of Range

Bessey PVA35/130 Spacer 35mm Adjustable Max Span Width

MPN
PVA
Brand
Bessey
EAN-13
4008158021164
Order Code
11-4625
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £33.31 £28.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bessey manufactures the Spacer PVA 35/130 with a maximum span width of 35 mm. This tool, featuring the PVA L clamp, is ideal for precise clamping and spacing applications. It's commonly used in woodworking and metalworking projects for securing materials together.
Type L clamp
Jaw Opening 35mm
Weight 0.475kg

Reviews

Be the first to submit a review

Trustpilot