Bessey MCX Mitre Clamping System Span Width Max 100mm

Image Representative of Range

Bessey MCX Mitre Clamping System Span Width Max 100mm

MPN
MCX
Brand
Bessey
EAN-13
4008158032030
Order Code
11-4624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £35.93 £32.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bessey manufactures the mitre clamping system MCX, with a maximum span width of 100 mm. This L clamp is ideal for securing materials at angles during construction or woodworking projects. It is typically used for precise alignment and tight grip in mitre joints.
Type L clamp
Jaw Opening 100mm
Weight 0.7kg

Reviews

Be the first to submit a review

Trustpilot