Bessey LMU20/5 U-Shape Light Clamps 200mm Span 50mm Nosing Zinc Arm

Image Representative of Range

Bessey LMU20/5 U-Shape Light Clamps 200mm Span 50mm Nosing Zinc Arm

MPN
LMU20/5
Brand
Bessey
EAN-13
4008158032573
Order Code
11-4623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bessey manufactures the LMU20/5 light screw clamp, featuring a U-shape design with a maximum span width of 200 mm and a nosing length of 50 mm. This clamp is ideal for precise clamping tasks in woodworking and metalworking. Its robust construction and adjustable mechanism ensure secure and reliable performance in various applications.
Type F Clamp
Jaw Opening 200mm
Nosing 50mm

Reviews

Be the first to submit a review

Trustpilot