Bessey KREV100-2K REVO Clamp 1130mm Span 8000N Force Non-Slip Design

MPN
KREV100-2K
Brand
Bessey
EAN-13
4008158040202
Order Code
01-4578
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 13/08/2026

Manufactured by Bessey, the Vario Body clamp REVO KREV KREV100-2K features a maximum span width of 1130 mm and a nosing length of 95 mm. This Vario parallel jaw clamp is designed for precise and even pressure distribution during woodworking projects. It is ideal for use in cabinetry and other furniture-making applications requiring large clamping surfaces.
Type Vario parallel jaw clamp
Jaw Opening 1130mm
Material Steel
Nosing 95mm
Weight 3.85kg

Reviews

Be the first to submit a review

Trustpilot