Bessey GZ80-2K Screw Clamp 800mm Span 120mm Nosing Strong & Secure

Image Representative of Range

Bessey GZ80-2K Screw Clamp 800mm Span 120mm Nosing Strong & Secure

MPN
GZ80-2K
Brand
Bessey
EAN-13
4008158034249
Order Code
11-4602
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £65.94 £65.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

The Bessey GZ80-2K is an all-steel screw clamp designed with a maximum span width of 800 mm and a nosing length of 120 mm. Its robust construction and L clamp design make it ideal for woodworking and metalworking applications, providing strong and reliable clamping pressure. With its durable build, this clamp is well-suited for industrial and professional use.
Type L clamp
Jaw Opening 800mm
Nosing 120mm
Tension 6000N
Weight 2.871kg

Reviews

Be the first to submit a review

Trustpilot