Bessey GZ50-12-2K All Steel Screw Clamp 500mm/120mm High Stability

Image Representative of Range

Bessey GZ50-12-2K All Steel Screw Clamp 500mm/120mm High Stability

MPN
GZ50-12-2K
Brand
Bessey
EAN-13
4008158034072
Order Code
11-4597
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £49.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 120 availableBack-order availability date - 20/11/2026

The Bessey GZ50-12-2K is an all-steel screw clamp with a maximum span width of 500 mm and a nosing length of 120 mm. It is robust and ideal for securing materials during woodworking or metalworking tasks. The clamp's design and durability make it suitable for professional and domestic applications.
Type L clamp
Jaw Opening 500mm
Nosing 120mm
Tension 6000N
Weight 1.83kg

Reviews

Be the first to submit a review

Trustpilot