Bessey GZ10-2K All Steel Clamp 100mm Span 60mm Nosing High Stability

Image Representative of Range

Bessey GZ10-2K All Steel Clamp 100mm Span 60mm Nosing High Stability

MPN
GZ10-2K
Brand
Bessey
EAN-13
4008158033785
Order Code
11-4585
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £14.90 £14.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Bessey all steel screw clamp GZ-2K 100/60 is a robust tool with a maximum span width of 100 mm and a nosing length of 60 mm. It is designed for secure fastening in metalworking and woodworking applications. The product provides reliable clamping force, making it ideal for various professional and DIY projects.
Type L clamp
Jaw Opening 100mm
Nosing 60mm
Tension 6000N
Weight 0.308kg

Reviews

Be the first to submit a review

Trustpilot