Bessey GH40-12 Lever Clamp GH 400/120 400mm Span 120mm Nosing Length

Image Representative of Range

Bessey GH40-12 Lever Clamp GH 400/120 400mm Span 120mm Nosing Length

MPN
GH40-12
Brand
Bessey
EAN-13
4008158034423
Order Code
11-4569
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £68.21 £68.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bessey manufactures the GH40-12 Lever Clamp with a maximum span width of 400 mm and a nosing length of 120 mm. This robust L clamp is ideal for secure and rapid clamping in woodworking and metalworking applications. It is identifiable by its code 04008158034423.
Type L clamp
Jaw Opening 400mm
Nosing 120mm
Weight 1.75kg

Reviews

Be the first to submit a review

Trustpilot