Bessey EZXL30-9 EZ Series One-handed Clamp 300mm Ergonomic Durable

MPN
EZXL30-9
Brand
Bessey
EAN-13
4008158041209
Order Code
01-4561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £28.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Bessey EZXL 300/90 is a one-handed quick grip clamp with a maximum span width of 300 mm and a nosing length of 90 mm. Manufactured by Bessey, it allows for efficient single-handed operation, ideal for woodworking and metalworking projects. Its robust design ensures secure grip and stability during various clamping tasks.
Type Quick bar clamp
Jaw Opening 300mm
Material Plastic
Nosing 90mm
Spreading range 195 - 490mm
Tension 2700N
Weight 1240g

Reviews

Be the first to submit a review

Trustpilot