Bessey EZS90-8 Clamp 900mm Span 80mm Nosing For Wood Plastic Sensitive Items

Image Representative of Range

Bessey EZS90-8 Clamp 900mm Span 80mm Nosing For Wood Plastic Sensitive Items

MPN
EZS90-8
Brand
Bessey
EAN-13
4008158035000
Order Code
11-4564
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £33.75 £33.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 13/09/2026

The Bessey EZS90-8 is a one-handed clamp with a maximum span width of 900 mm and a nosing length of 80 mm. Designed as a quick grip clamp, it allows for easy and efficient operation with a single hand. This clamp is ideal for woodworking, metalworking, and other applications requiring secure and adjustable clamping.
Type Quick bar clamp
Jaw Opening 900mm
Nosing 80mm
Spreading range 170 - 1110mm
Tension 2000N

Reviews

Be the first to submit a review

Trustpilot