Bessey EZS45-8 Quick-Hand Clamp 450mm Span for Wood & Plastic

Image Representative of Range

Bessey EZS45-8 Quick-Hand Clamp 450mm Span for Wood & Plastic

MPN
EZS45-8
Brand
Bessey
EAN-13
4008158034607
Order Code
11-4562
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Inc VAT)
1+ £39.72 £31.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 01/07/2026

Bessey's Quick-hand clamp EZS45-8 features a maximum span width of 450 mm and a nosing length of 80 mm. This durable clamp is ideal for woodworking and metalworking tasks where a secure hold is needed. Its ergonomic design ensures ease of use and efficiency in various securing applications.
Type Quick bar clamp
Jaw Opening 450mm
Material Metal
Nosing 80mm
Rack size 483 mm (19")
Spreading range 170 - 660mm
Tension 2000N

Reviews

Be the first to submit a review

Trustpilot