Bessey EZL45-8 EZ Clamp 450mm Max Span Ergonomic One-Hand Operation

MPN
EZL45-8
Brand
Bessey
EAN-13
4008158041162
Order Code
01-4554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 03/12/2026

Bessey manufactures the One-handed clamp EZL 450/80, which features a maximum span width of 450 mm and a nosing length of 80 mm. The quick grip clamp is ideal for woodworking and metalworking applications, allowing easy adjustments with one hand. Its durable design ensures reliable performance in securing materials during assembly or repair tasks.
Type Quick bar clamp
Jaw Opening 450mm
Nosing 80mm
Spreading range 160 -500mm
Tension 1400N
Weight 770g

Reviews

Be the first to submit a review

Trustpilot