Bessey DBST Multi Tool: Cuts Leather Wire Vinyl Cables and More

Image Representative of Range

Bessey DBST Multi Tool: Cuts Leather Wire Vinyl Cables and More

MPN
DBST
Brand
Bessey
EAN-13
4010220031483
Order Code
11-4559
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £22.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bessey DBST multi-function tool, also known as the DMT Multitool, is a versatile pocket toolkit designed for convenience and portability. It combines a variety of essential tools within a compact jack knife design, making it ideal for on-the-go repairs and adjustments. Typical applications include use in outdoor activities, household tasks, and minor mechanical fixes.
Type Multitool
Colour Red, Black
Functions 7
Length (closed) 10cm
Length (open) 17.5cm
Material Stainless steel
Weight 482g

Reviews

Be the first to submit a review

Trustpilot