Bessey Bpiece-H34 Pipe Clamp 42mm Nosing Length Robust and Durable

Image Representative of Range

Bessey Bpiece-H34 Pipe Clamp 42mm Nosing Length Robust and Durable

MPN
BPC-H34
Brand
Bessey
EAN-13
4008158032375
Order Code
11-4553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £27.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

Bessey manufactures the BPC-H34 pipe clamp, which features a nosing length of 42 mm. This robust L clamp is typically used for securing workpieces in woodworking and metalworking tasks. It provides reliable clamping pressure for various professional and DIY applications.
Type L clamp
Nosing 42mm
Rack size 483 mm (19")
Range of uses 26.9mm
Weight 1.3kg

Reviews

Be the first to submit a review

Trustpilot