Bessey BAN700 Band Clamp

MPN
BAN700
Brand
Bessey
EAN-13
4008158023250
Order Code
95-2367
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Band Clamp is suitable for assemblies made of wood, plastics and non-ferrous metals, but it can also be used with ferrous metals when firm, all-round clamping, which will not damage or distort the work is required.

Because the tape is tightened evenly from both sides, pressure is uniformly distributed all round or at each corner, thereby preventing distortion on one side.

Self locking occurs automatically as the strap is tightened. This ensures consistent tension, which is maintained until the strap is released. The Vario-angle adapt automatically and infinitely variably to any angle from 60° to 180° .

Clamping Range Up to 7m
Band Width & Depth 25mm x 1mm
Angle 60 / 80 Degrees
Weight: 0.53Kg


Type Band Clamp

Reviews

Be the first to submit a review

Trustpilot