Bernstein Ltd. Limit Switches Safety button 631938

Bernstein Brand: Bernstein
The Bernstein safety buttons are momentary switches designed for reliable operation in various industrial applications, offering protection with a high ingress protection rating.
Description Image Product Buy Pricing (Ex VAT) Ambient temperature during operating Coating housing Depth Dim Construction type housing Degree of protection (IP) Degree of protection (NEMA) Height IP Rating Explosion safety category for dust Explosion safety category for gas Misc Attribute Guard locking force Height of sensor Housing Material Length of sensor Switching current (max.) Switching Voltage Number of contacts as change-over contact Number of contacts as normally closed contact
Bernstein Ltd. 6016119016 SK-U1Z M Safety Button 240V AC 10A IP65 Momentary
Bernstein Ltd. 6016119016 SK-U1Z M Safety Button 240V AC 10A IP65 Momentary
Standard range
Order code: 11-4497
MPN: 6016119016

Despatched within 4 working days - 34 in stock
1+ £48.16
Price per unit Ex VAT
30mm (W x H x D) 52 x 90 x 30 mm 90mm IP65 SK-U1Zm 10A 240V AC
Bernstein Ltd. 6016819052 SKI-U1Z Safety Button 240V AC 10A IP65 Momentary
Bernstein Ltd. 6016819052 SKI-U1Z Safety Button 240V AC 10A IP65 Momentary
Standard range
Order code: 11-4498
MPN: 6016819052

Despatched within 4 working days - 33 in stock
1+ £38.57
Price per unit Ex VAT
30.5mm (W x H x D) 31 x 100 x 30.5 mm 100mm IP65 SKI-U1Z M3 10A 240V AC
Bernstein Ltd. 6018119047 SLK-M-UC-55 Safety Button 24V 5A IP67 Momentary
Bernstein Ltd. 6018119047 SLK-M-UC-55 Safety Button 24V 5A IP67 Momentary
Standard range
Order code: 11-4499
MPN: 6018119047

Despatched within 4 working days - 1 in stock
1+ £217.98
Price per unit Ex VAT
-25 - 70°C N/A 45mm (W x H x D) 42.5 x 184 x 45 mm Other IP67 4 184mm IP67 None None SLK-M-UC-55-R0-A0-L0-0 1500N 45mm Plastic 184mm 5A 24V DC/AC 0 2

Trustpilot