Bernstein Ltd. 6016119016 SK-U1Z M Safety Button 240V AC 10A IP65 Momentary

MPN
6016119016
EAN-13
2050001153463
Order Code
11-4497
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £48.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Bernstein Safety Button 6016119016 SK-U1Z M is a position switch with a separate actuator, operating at 240 V AC and 10 A. This momentary switch is protected by an IP65 rating, ensuring durability in various environments. It is typically used as an emergency power off button in industrial applications.
Type Safety button
Connection Screws
Depth 30mm
Dim (W x H x D) 52 x 90 x 30 mm
Functions momentary
Height 90mm
IP Rating IP65
Material Plastic
Misc Attribute SK-U1Zm
Operation type separate actuator
Switching current (max.) 10A
Switching Voltage 240V AC
Thread Size M20
Width 52mm

Reviews

Be the first to submit a review

Trustpilot