Bernstein Ltd. 6018119047 SLK-M-UC-55 Safety Button 24V 5A IP67 Momentary

MPN
6018119047
EAN-13
4024337062391
Order Code
11-4499
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £218.28 £217.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bernstein SLK-M-UC-55-R0-A0-L0-0 is a safety button designed for use with 24 V DC/AC systems, featuring a separate actuator and momentary operation. It is rated for 5 A and offers an IP67 protection level, making it suitable for industrial environments. Typical applications include emergency power-off situations and position switching in various machinery.
Type Safety button
Ambient temperature during operating -25 - 70°C
Coating housing N/A
Connection Screws
Construction type housing Other
Degree of protection (IP) IP67
Degree of protection (NEMA) 4
Depth 45mm
Dim (W x H x D) 42.5 x 184 x 45 mm
Explosion safety category for dust None
Explosion safety category for gas None
Functions momentary
Guard locking force 1500N
Height 184mm
Height of sensor 45mm
Housing Material Plastic
IP Rating IP67
Length of sensor 184mm
Material Plastic
Misc Attribute SLK-M-UC-55-R0-A0-L0-0
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Number of safety auxiliary contacts 2
Operation type separate actuator
Rated control supply voltage magnet drive AC 50 Hz N/AV
Rated control supply voltage magnet drive AC 60 Hz N/AV
Rated control supply voltage magnet drive DC 24 - 24V
Rated operation current Ie at AC-15, 125 V N/AA
Rated operation current Ie at AC-15, 230 V 2.5A
Rated operation current Ie at AC-15, 24 V N/AA
Rated operation current Ie at DC-13, 125 V N/AA
Rated operation current Ie at DC-13, 230 V N/AA
Rated operation current Ie at DC-13, 24 V N/AA
Suitable for safety functions true
Switching current (max.) 5A
Switching Voltage 24V DC/AC
Thread Size M20
Type of electric connection Cable entry metrical
Type of guard locking Operating current principle
Type of interface None
Type of interface for safety communication None
Type of switching contact Slow-action switch
Width 42.5mm
Width sensor 42.5mm
With auxiliary release false
With escape release false
With status indication false

Reviews

Be the first to submit a review

Trustpilot