Bernstein Ltd. 6016819052 SKI-U1Z Safety Button 240V AC 10A IP65 Momentary

MPN
6016819052
EAN-13
2050001153456
Order Code
11-4498
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £38.64 £38.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Bernstein AG 6016819052 SKI-U1Z M3 is a safety button designed for use with a separate actuator and is rated for 240 V AC and 10 A. It features an IP65 protection rating, making it suitable for harsh environments. This safety button is commonly used as an emergency power off button in industrial settings.
Type Safety button
Connection Screws
Depth 30.5mm
Dim (W x H x D) 31 x 100 x 30.5 mm
Functions momentary
Height 100mm
IP Rating IP65
Material Plastic
Misc Attribute SKI-U1Z M3
Operation type separate actuator
Switching current (max.) 10A
Switching Voltage 240V AC
Thread Size M20
Width 31mm

Reviews

Be the first to submit a review

Trustpilot