Bernstein Ltd. 6075689093 SFW-M12B5 Cable 5m M12 5-Pin PUR Black Straight Socket

MPN
6075689093
EAN-13
4024337092008
Order Code
08-5994
Country of Origin
Germany
View Full Product Range (9)

Discontinued


Manufactured by Bernstein, the SFW-M12B5/AW-5PU cable is a high-quality, durable cable designed for reliable signal transmission. It features a robust construction and a five-pole configuration ideal for industrial and automation applications. The Bernstein 6075689093 cable ensures secure connectivity in demanding environments, making it suitable for a range of electronic installations.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Multi-core
Cable Length 5m
Cable Type Multi-core
Colour cable sheath Black
Contact Material Gold
Continuity resistance 5mOhm
Degree of protection (IP) IP68
Halogen free TRUE
IP Rating IP68
Material Polyurethane (PUR)
Material contact body CuSn
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Misc Attribute SFW-M12B5/AW-5PU
Nominal Current 4A
Nominal Voltage 60V
Number of Poles 5
Permitted cable outer temperature after assembling without vibration -30-90°C
Permitted cable outer temperature during assembling/handling -30-90°C
Positioning cable feed, box-sided N/A
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 60V
Screened false
Shielding No
Thread Type M12
Type of electrical connection, box-sided Free conductor end
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Female (bus)
Vulcanized false
With LED indication false

Trustpilot