Bernstein Ltd. 6061800012 Foot Switch 240V AC 10A 1-Pedal Cover IP65

MPN
6061800012
EAN-13
2050001153500
Order Code
11-4503
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £172.53 £141.96
10+ £141.77
50+ £141.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bernstein's foot switch model F1-SU1Z UN operates at 240 V AC and 10 A, featuring a single pedal with a protective cover. It is designed with an IP65 rating, ensuring resistance to dust and water ingress. Typical applications include machinery control and safety in industrial environments.
Type Foot switch
Contact Configuration momentary
Operation 1-pedal
Switching Current 10A
Voltage Rating 240V AC
Colour Red
Connection Screws
Degree of protection (IP) IP65
Degree of protection (NEMA) 1
Depth 250mm
Height 145mm
IP Rating IP65
Material Metal
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute F1-SU1Z UN
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of Switch Positions 2
Rated operation current Ie at AC-15, 230 V 3A
Suitable for safety functions true
Switch position 1 x Off/(On)
Switch/button features + protective cover
Switching function latching false
Thread Size M20
Type of command On or off
Width 156mm
With interlocking false
With protection hood true
With protective insulation false

Reviews

Be the first to submit a review

Trustpilot