Bernstein Ltd. 6061600006 Foot Switch 1-Pedal 240V 10A w/Cover IP65

MPN
6061600006
EAN-13
2050001153494
Order Code
11-4502
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £178.93
10+ £162.09
50+ £146.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Bernstein foot switch model F1-U1Z UN operates at 240 V AC with a 10 A capacity, featuring a single pedal and a protective cover. Manufactured by Bernstein AG, it's designed with an IP65 rating for enhanced durability and safety in industrial environments. This reliable switch is ideal for controlling machinery and equipment where hands-free operation is essential.
Type Foot switch
Contact Configuration momentary
Operation 1-pedal
Switching Current 10A
Voltage Rating 240V AC
Colour Red
Connection Screws
Degree of protection (IP) IP65
Degree of protection (NEMA) 1
Depth 250mm
Height 145mm
IP Rating IP65
Material Metal
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute F1-U1Z UN
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of Switch Positions 2
Rated operation current Ie at AC-15, 230 V 3A
Suitable for safety functions true
Switch position 1 x Off/(On)
Switch/button features + protective cover
Switching function latching false
Thread Size M20
Type of command On or off
Width 156mm
With interlocking false
With protection hood true
With protective insulation false

Reviews

Be the first to submit a review

Trustpilot