Bernstein 9-900-E50-ESD ESD Jaw Pads 50 mm Conductive Safe Strong Hold

MPN
9-900-E50-ESD
Brand
Bernstein
EAN-13
4250838527958
Order Code
08-6084
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bernstein Tools for Electronics offers the 9-900-E50-ESD jaw pads with a jaw width of 50 mm, designed to protect sensitive electronic components. These ESD-safe pads prevent static charge build-up during handling, ensuring safe and secure work with delicate devices. Ideal for technicians in electronics assembly and repair environments, they provide reliability and peace of mind.
Type Jaw pads
Jaw Width 50mm
Dim (W x H) 50 mm x 25 mm
Height 25mm
Material Plastic
Range of use ESD
Weight 9g

Reviews

Be the first to submit a review

Trustpilot