Bernstein 9-900-E50 Electronics Jaw Pads 50mm Plastic Protective Jaws

MPN
9-900-E50
Brand
Bernstein
EAN-13
4250838532549
Order Code
08-6083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bernstein Tools for Electronics produces the 9-900-E50 jaw pads, which come in a set of two. These jaw pads are designed to protect delicate surfaces from damage during electronic handling or assembly. They are typically used in electronic maintenance, repair, and component-sensitive environments.
Type Jaw pads
Jaw Width 50mm
Dim (L x W x H) 50 x 50 x 25 mm
Height 25mm
Length 50mm
Material Plastic
Weight 9g

Reviews

Be the first to submit a review

Trustpilot