Bernstein 9-350 ESD wrist strap dark blue for electronics grounding

MPN
9-350
Brand
Bernstein
EAN-13
4250838533218
Order Code
13-7286
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bernstein Tools 9-350 provides a reliable ESD wrist strap designed for effective electrostatic discharge protection, suitable for use in precise electronic applications. This dark blue wrist strap facilitates ESD shielding by ensuring a continuous path to ground, which is crucial in maintaining the integrity of electronic components and assemblies within an EPA (Electrostatic Protected Area). Featuring a comfortable and adjustable band, it integrates an earth connector that ensures secure grounding, thereby minimising the risk of ESD-related damage during handling or assembly processes. Commonly employed in electronics manufacturing, semiconductor processing, and repair facilities, this grounding device serves as an essential tool for technicians and engineers who handle sensitive electronic equipment.
Type ESD wrist strap
Connector Type 10mm
Cord Length 2.4m
Colour Dark blue

Reviews

Be the first to submit a review

Trustpilot