Bernstein 9-341-2 ESD spiral cable Yellow Wristbands for Electronics

MPN
9-341-2
Brand
Bernstein
EAN-13
4250838527811
Order Code
13-7284
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/11/2026

Bernstein Tools 9-341-2 is an ESD grounding wrist strap specifically designed for electronics applications requiring electrostatic discharge protection. This product features a yellow, spiral cable that provides secure ESD shielding by effectively grounding the wearer and preventing static discharge into sensitive electronic components. The wrist strap includes an earth connector and is constructed to fit comfortably, ensuring a reliable connection to an earth point. It is an essential tool in any Electronics Protection Area (EPA), playing a critical role in environments necessitating precise static management, such as semiconductor manufacturing or printed circuit board assembly. This professionally engineered product is optimally suited for use where maintaining high standards of ESD protection is paramount.
Type ESD spiral cable
Connector Type 10mm
Cord Length 2.4m
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot