Bernstein 9-252 Screw-On Mounting Vice

MPN
9-252
Brand
Bernstein
EAN-13
4250838511353
Order Code
49-9043
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Screw-on mounting vice from Bernstein for fixing with screw onto a Spannfix bench vice base.


  • Clamping pressure 150kp
  • Clamping capacity 70mm
  • Clamping depth 38mm
  • Jaw width 50mm
  • Manufacturer's part 9-252
Type Jaws
Jaw Opening 70mm
Material Powder-coated aluminium
Weight 560g

Reviews

Be the first to submit a review

Trustpilot