Bernstein 9-215 Spannfix For Permanent Mounting Using Bolts

MPN
9-215
Brand
Bernstein
EAN-13
4250838511247
Order Code
49-9042
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £145.14 £134.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This Bernstein 9-215 Spannfix vice is suitable for permanent mounting on work benches etc using bolts. All Spannfix clamping vices have a ball-and-socket joint which is easily rotatable and means the vice can be fixed for use in any direction. Slight pressure on the lever is sufficient to fix the workpiece into position.


  • Jaw span 70mm
  • Size of base 150 x 105mm
  • Manufacturer's part 9-215
Type Vice
Jaw Opening 70mm
Material Powder-coated aluminium
Size of base 150 x 105mm
Weight 1350g

Reviews

Be the first to submit a review

Trustpilot