Bernstein 9-205 Spannfix Screw-On Vice

MPN
9-205
Brand
Bernstein
Order Code
49-9194
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £180.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

This Bernstein 9-205 Spannfix screw-on vice is suitable for use on work benches with a maximum thickness of 80mm. All Spannfix clamping vices have a ball-and-socket joint which is easily rotatable and means the vice can be fixed for use in any direction. Slight pressure on the lever is sufficient to fix the workpiece into position.
  • Jaw span 70mm
  • Clamping depth 38mm
  • Jaw width 50mm
  • Clamping pressure 150kp
  • Manufacturer's part 9-205
Type Vice
Jaw Width 50mm

Reviews

Be the first to submit a review

Trustpilot