Bernstein 7-616 Junior Hacksaw 300mm Universal with Case

Image Representative of Range

Bernstein 7-616 Junior Hacksaw 300mm Universal with Case

MPN
7-616
Brand
Bernstein
EAN-13
4250838509343
Order Code
11-4543
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £9.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Bernstein Tools for Electronics manufactures the 7-616 Junior hacksaw, which measures 300 mm. This hand-held saw is versatile, suitable for cutting both wood and metal. Ideal for electronics and hobbyist applications, it offers precision and ease of use.
Type Junior hacksaw
Length 150mm
Material (handle) Wood
Weight 140g

Reviews

Be the first to submit a review

Trustpilot