Bernstein 7-506 Tape Measure 2m

MPN
7-506
Brand
Bernstein
EAN-13
4250838509251
Order Code
49-8889
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Steel tape measure from Bernstein with impact resistant plastic housing.
  • Length 2m
  • Width 13mm
  • Manufacturer's part 7-506
Type Tape measure
Measuring Length 2m
Metric or Imperial Metric

Reviews

Be the first to submit a review

Trustpilot