Bernstein 7-410 Plasterer's Trowel And Square Tool 16mm Wide

MPN
7-410
Brand
Bernstein
EAN-13
4250838509152
Order Code
49-8885
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Plasterer's trowel from Bernstein, with square end, suitable for use for small filling tasks involving plaster etc.
  • Polished with round shank
  • Blade width 16mm
  • Overall length 220mm
  • Manufacturer's part 7-410
Type Trowel

Reviews

Be the first to submit a review

Trustpilot