Bernstein 7-405 Scraper 50mm Wide

MPN
7-405
Brand
Bernstein
EAN-13
4250838509145
Order Code
49-8884
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Scraper from Bernstein, suitable for use with wallpaper, plaster etc, with conical forged blade and wooden handle.


  • Blade width 50mm
  • Overall length 200mm
  • Manufacturer's part 7-405
Type Scraper
Length 200mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot