Bernstein 6700 Service Case "TELEDATA" With 80 Tools

MPN
6700
Brand
Bernstein
EAN-13
4250838500500
Order Code
49-9038
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £599.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The "TELEDATA" service case from Bernstein accommodates a range of the basic tools needed for the installation and maintenance of complex communications and other networks. The case is supplied with a selection of 80 tools arranged on two removable trays and in a plastic tray in the bottom of the case which has adjustable partitions. The case itself is made from impact-resistant grained black plastic surrounded by a sturdy aluminium frame.


  • Dustproof and rainproof
  • Acid and scratch resistant
  • 2 key locks
  • Case dimensions 470 x 340 x 170mm
  • Manufacturer's part 9241

Case supplied with the following tools: 2 test probes; IC tweezers, nickel-plated, 125mm; PLCC-extraction tool; insertion tool with sensor; side cutters, 120mm, for soft wire up to 1.0mm Ø; VDE side cutters, 160 mm, for steel wire up to 1.6mm Ø; telephone pliers, 160mm; flat nose pliers, 160mm, long jaws; water pump pliers, 175mm; combination pliers 165mm; combination crimping pliers, 200mm, for connector types 6P/6C, 6P/4C, 6P/2C, 8P/8C; slotted screwdriver, 260 x 3mm; 2 Phillips screwdrivers, sizes 1 and 2; 2 retaining screwdrivers, slotted 100 x 3mm and Phillips size 1; 3 slotted VDE screwdrivers, 75 x 2.5mm; 100 x 3.5mm and 100 x 4mm; 4 Phillips VDE screwdrivers, sizes 0, 1, 2 and 3; 2 engineer's tweezers, with bent tips and with straight flat-wide tips; 6-piece warding files set; insulation stripping tool; 3 socket wrenches, 4.5mm, 5mm and 5.5mm; 2 double open-ended wrenches, 12 x 13mm and 18 x 19mm; 7-piece combination ring and open-ended wrenches; 3 combinatio ring and open-ended wrenches, 12mm, 17mm and 19mm; 8-piece hex key set; 8-piece ballpoint hex key set; 8-piece TOTX screwdriver set; duster; roller tape measure; pocket saw and 5-chip container.


Type Technicians service case
Number of Pieces 80
Case Yes
Colour Black
Height 170mm
Length 470mm
Width 340mm

Reviews

Be the first to submit a review

Trustpilot