Bernstein 6-823 Wrench Key 6.0mm

MPN
6-823
Brand
Bernstein
EAN-13
4250838508124
Order Code
49-9363
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.18
10+ £1.10
50+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Angled hexagonal key, often referred to as an 'Allen' key.


  • Size 6.0mm
  • Length 90mm
  • <
  • Made from burnished steel
  • /UL>
    Type Hex metric
    Hex Key Size 6mm
    Material Nickel plated steel
    Pieces 1
    Size 6.0mm

Reviews

Be the first to submit a review

Trustpilot