Bernstein 6-815 Wrench Key 2.5mm

MPN
6-815
Brand
Bernstein
EAN-13
4250838508049
Order Code
49-9356
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.491
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Angled hexagonal key, often referred to as an 'Allen' key.


  • Size 2.5mm
  • Length 60mm
  • Made from burnished steel
Type Hex metric
Hex Key Size 2.5mm
Material Nickel plated steel
Pieces 1
Size 2 5mm

Reviews

Be the first to submit a review

Trustpilot