Bernstein 5-864-13 ESD Tweezers Stainless Steel 105mm Corrosion Resistant

MPN
5-864-13
Brand
Bernstein
EAN-13
4250838527040
Order Code
08-6072
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bernstein Tools for Electronics 5-864-13 ESD tweezers are designed to prevent electrostatic discharge, essential for handling sensitive electronic components. Measuring 105 mm with a 46d square tip, they offer precision and control for intricate tasks. Common applications include assembling and repairing delicate electronic devices.
Type ESD Tweezers
Point Type Square
Length 105mm
Material Stainless steel
Misc Attribute 46d
Range of use ESD
Weight 14g

Reviews

Be the first to submit a review

Trustpilot