Bernstein 5-240 Warding Files Wooden Handle In Plastic Wallet - 6 Piece

MPN
5-240
Brand
Bernstein
EAN-13
4250838506328
Order Code
49-8727
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 63 despatched in 4 working days

Set of 6 high quality lightweight warding files from Bernstein, supplied in a plastic wallet.


  • Wooden handle
  • Blade length 100mm
  • Overall length 175mm
  • Manufacturer's part 5-240

Set includes the following files: Flat-hand, flat-entering, round, half-round, three square and square.

Type Various
CutType Warding
Length 100mm
Shape Various

Reviews

Be the first to submit a review

Trustpilot