Bernstein 5-074-13 SMD Tweezers 120mm Anti-Magnetic Stainless Steel

Image Representative of Range

Bernstein 5-074-13 SMD Tweezers 120mm Anti-Magnetic Stainless Steel

MPN
5-074-13
Brand
Bernstein
EAN-13
4250838513906
Order Code
11-4531
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Bernstein Tools for Electronics manufactures the 5-074-13 SMD tweezers, which feature a pointed tip and measure 120 mm in length. This high-precision tool is ideal for surface-mounted device (SMD) applications, where accuracy and control are essential. The tweezers are crafted to support delicate electronic assembly and repairs.
Type SMD tweezers
Point Type Pointed
Length 120mm
Material Special steel
Misc Attribute 1 SA
Weight 14g

Reviews

Be the first to submit a review

Trustpilot